Part Details for 323-V-HDS/06 by WECO Electrical Connectors
Overview of 323-V-HDS/06 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-V-HDS/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-V-HDS/06-ND
|
DigiKey | PLUG-IN TERM STRIP, 7 P , 10 MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4096 / $3.3300 | Buy Now |
DISTI #
70475933
|
RS | Conn, Term Strip, Euro, screw, 6, 10 mm, Dbl Row, 20-10 AWG (UL), 30A, Wire Stop | WECO 323-V-HDS/06 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $3.3900 | RFQ |
|
Future Electronics | 323 Series 6 Position Euro Style Panel/Chassis Mount Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$1.5200 / $1.6000 | Buy Now |