Part Details for 323-V-HDS/02-V0 by WECO Electrical Connectors
Overview of 323-V-HDS/02-V0 by WECO Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323-V-HDS/02-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-323-V-HDS/02-V0-ND
|
DigiKey | SOCKET TERMINAL STRIP SCREW CONN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
500 In Stock |
|
$0.7540 / $2.1000 | Buy Now |
DISTI #
71968791
|
RS | Socket Terminal Strip, Screw Conn, w/ wire stop, 10 mm pitch, 2 pole, V0 | WECO 323-V-HDS/02-V0 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 / $2.1400 | RFQ |