There are no models available for this part yet.
Overview of 323-V-HDS/12-V0 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 323-V-HDS/12-V0 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-323-V-HDS/12-V0-ND
|
DigiKey | SOCKET TERMINAL STRIP SCREW CONN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
289 In Stock |
|
$4.2612 / $7.0700 | Buy Now | |
DISTI #
71968796
|
RS | Socket Terminal Strip, Screw Conn, iw/ wire stop, 10 mm pitch, 12 pole, V0 | WECO 323-V-HDS/12-V0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6900 / $3.3700 | RFQ |