Part Details for 3230 SL001 by Alpha Wire
Overview of 3230 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3230 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8110
|
Newark | Shielded Multiconductor Cable, 1 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:1Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 3230 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,233.6100 | Buy Now |
DISTI #
3230SL001-ND
|
DigiKey | CBL 1COND 20AWG 600V SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9767 | Buy Now |
DISTI #
602-3230-1000
|
Mouser Electronics | Hook-up Wire 20AWG 1C SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,127.6700 | Order Now |
DISTI #
73558972
|
RS | Multiconductor Cable, Communication,20 AWG, Braid Shield, Stranded,1C, Slate | Alpha Wire 3230 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,208.8300 / $1,428.6200 | RFQ |
DISTI #
3230-SL001
|
TME | Wire, Alpha Essential C&C, 1x20AWG, PVC, dark grey, 600V, 305m Min Qty: 1 | 0 |
|
$560.8600 / $721.1100 | RFQ |