-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R SLTD 26-22 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3010
|
Newark | Terminals Ring Slotted 26-22 6 |Amp Te Connectivity 323011 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 | Buy Now |
DISTI #
A27448-ND
|
DigiKey | CONN RING SLOTTED 22-26AWG #6 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
32736 In Stock |
|
$0.3637 / $0.6300 | Buy Now |
DISTI #
323011
|
Avnet Americas | PIDG Ring Tongue Terminal 22-26AWG 18.26mm 6.35mm Tin Loose Piece - Bulk (Alt: 323011) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.3550 | Buy Now |
DISTI #
42AJ3010
|
Avnet Americas | PIDG Ring Tongue Terminal 22-26AWG 18.26mm 6.35mm Tin Loose Piece - Bulk (Alt: 42AJ3010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6600 / $0.8220 | Buy Now |
DISTI #
571-323011
|
Mouser Electronics | Terminals RING SLOTTED 26-22 6 RoHS: Compliant | 15056 |
|
$0.3640 / $0.6300 | Buy Now |
DISTI #
70346279
|
RS | Terminal, Ring Tongue, Copper, 26 to 22 AWG, Stud Sz. 6, Tin, Vinyl, Red | TE Connectivity 323011 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 / $0.6360 | RFQ |
|
Future Electronics | PIDG Series 26-22 AWG Yellow Straight Closed Barrel Slotted Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3300 / $0.3550 | Buy Now |
DISTI #
AMP323011
|
Heilind Electronics | TERMINAL,PIDG R SLTD 26-22 6 | Americas - 14985 in Stock |
|
$0.3666 / $0.4634 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R SLTD 26-22 6 RoHS: Compliant |
2000 In Stock |
|
$0.3136 / $0.5118 | Buy Now |
DISTI #
80929326
|
Verical | PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.26mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2410 | Americas - 2000 |
|
$0.4160 / $0.6653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323011
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323011
TE Connectivity
TERMINAL,PIDG R SLTD 26-22 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.41 mm2 | |
Wire Gauge | 22 AWG |