Part Details for 3231218250 by Essentra Components
Overview of 3231218250 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3231218250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3231218250-ND
|
DigiKey | SLOTTED HEX SCREW, 5/16-18 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
443 In Stock |
|
$0.4180 / $0.8400 | Buy Now |
DISTI #
144-3231218250
|
Mouser Electronics | Screws & Fasteners Slotted Hex Screw, 5/16-18 Thread, 2 1/2 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.4760 / $0.8600 | Order Now |
DISTI #
72767879
|
RS | Natural Nylon Slotted Part Threaded Hex Head Cap Screw, 5/16-18, 2.5"TL | Essentra Components 3231218250 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5530 / $0.6070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.4300 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 5/16-18 - Thread Length 63.5 mm (2.500 in) - Distance Across Flats 12.7 mm (0.500 in) - Head Height 5.5 mm (0.215 in) RoHS: Compliant | 0 |
|
$0.1572 / $0.5234 | Buy Now |