-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS SPDFLG 22-16COM22-18MIL6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6990
|
Newark | Terminal, Spade/Fork, #6, Crimp, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 323136 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.2210 / $0.2460 | Buy Now |
DISTI #
55T5045
|
Newark | Solis Spdflg 22-16Com22-18Mil6 Rohs Compliant: Yes |Amp Te Connectivity 323136 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.4020 | Buy Now |
DISTI #
96AC6268
|
Newark | 323136 Rohs Compliant: Yes |Amp Te Connectivity 323136 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1680 / $0.1780 | Buy Now |
DISTI #
A09006-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
981 In Stock |
|
$0.2189 / $0.3900 | Buy Now |
DISTI #
323136
|
Avnet Americas | Flanged Spade Tongue Terminal 16-22AWG 13.06mm 6.35mm Tin Loose Piece - Bulk (Alt: 323136) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 29514000 Factory Stock |
|
$0.1676 / $0.1775 | Buy Now |
DISTI #
571-323136
|
Mouser Electronics | Terminals SOLIS SPDFLG 22-16CO RoHS: Compliant | 1067 |
|
$0.2050 / $0.3900 | Buy Now |
DISTI #
72016561
|
RS | Solis Spdflg 22-16Com22-18Mil6 | TE Connectivity 323136 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2210 / $0.2280 | RFQ |
|
Future Electronics | CONN SPADE TERM 16-22AWG #6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1775 | Buy Now |
DISTI #
AMP323136
|
Heilind Electronics | SOLIS SPDFLG 22-16COM22-18MIL6 | Americas - 0 in Stock |
|
$0.1905 / $0.2321 | Buy Now |
|
Onlinecomponents.com | SOLIS SPDFLG 22-16COM22-18MIL6 RoHS: Compliant |
9875 In Stock 14000 Factory Stock |
|
$0.1902 / $0.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323136
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323136
TE Connectivity
SOLIS SPDFLG 22-16COM22-18MIL6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |