-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD FLG 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3016
|
Newark | Terminal, solis Spd Flg 12-10 |Amp Te Connectivity 323144 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1530 | Buy Now |
DISTI #
A28063-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8929 In Stock |
|
$0.2589 / $0.5300 | Buy Now |
DISTI #
323144
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 17.63mm 10.57mm Tin Loose Piece - Bulk (Alt: 323144) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 3500 |
|
$0.2444 / $0.2941 | Buy Now |
DISTI #
42AJ3016
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 17.63mm 10.57mm Tin Loose Piece - Bulk (Alt: 42AJ3016) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3230 | Buy Now |
DISTI #
571-323144
|
Mouser Electronics | Terminals FLNG SPD 10-12AWG RoHS: Compliant | 0 |
|
$0.3030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2440 | Buy Now |
DISTI #
AMP323144
|
Heilind Electronics | TERMINAL,SOLIS SPD FLG 12-10 | Americas - 0 in Stock |
|
$0.3046 / $0.3091 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD FLG 12-10 RoHS: Compliant |
12500 In Stock |
|
$0.2613 / $0.3178 | Buy Now |
DISTI #
323144
|
TTI | Terminals FLNG SPD 10-12AWG Min Qty: 10000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2440 / $0.2610 | Buy Now |
DISTI #
323144
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 17.63mm 10.57mm Tin Loose Piece - Bulk (Alt: 323144) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 3500 |
|
$0.2444 / $0.2941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323144
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323144
TE Connectivity
TERMINAL,SOLIS SPD FLG 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |