Part Details for 323152 by TE Connectivity
Results Overview of 323152 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
323152 Information
323152 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 323152
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4743881
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7072 / $6.1918 | Buy Now |
|
DISTI #
323152
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.56mm 7.14mm Nickel Loose Piece - Boxed Product (Development Kits) (Alt: 323152) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Box | 7 |
|
$0.7216 / $0.9378 | Buy Now |
|
|
TE Connectivity | DG 22-16COM 22-18MIL HR R 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 323152 | Internal Number: 323152 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7078 |
|
$3.0400 / $3.6700 | Buy Now |
|
DISTI #
AMP323152
|
Heilind Electronics | DG 22-16COM 22-18MIL HR R 8 | Americas - 0 in Stock |
|
$1.0641 | Buy Now |
|
DISTI #
AMP323152
|
Interstate Connecting Components | DG 22-16COM 22-18MIL HR R 8 | 0 |
|
$1.0641 | Buy Now |
|
DISTI #
000000000000667347
|
Sager | Terminals N/I-RING 22-16 NI #8M4 Min Qty: 10000 | 0 |
|
$1.3300 | Buy Now |
|
DISTI #
323152
|
Avnet Abacus | Ring Tongue Terminal 1622AWG 1956mm 714mm Nickel Loose Piece (Alt: 323152) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
323152
|
Avnet Abacus | Ring Tongue Terminal 1622AWG 1956mm 714mm Nickel Loose Piece (Alt: 323152) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 323152 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 323152
323152 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
323152 Part Data Attributes
|
|
323152
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323152
TE Connectivity
DG 22-16COM 22-18MIL HR R 8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 29 Weeks | |
| Samacsys Manufacturer | TE Connectivity | |
| Number of Ways | 1 | |
| Safety Approval | UL | |
| Terminal Gender | FEMALE | |
| Terminal and Terminal Block Type | RING TERMINAL | |
| Wire Cross Section | 1.65 mm2 | |
| Wire Gauge | 16 AWG |
Alternate Parts for 323152
This table gives cross-reference parts and alternative options found for 323152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 323152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2-34123-1 | TE Connectivity | $0.2314 | TERMINAL,SOLIS R 16-14 10 | 323152 vs 2-34123-1 |
| 30928 | TE Connectivity | $0.5443 | TERMINAL,DG R 16-14 10 | 323152 vs 30928 |
| 323219 | TE Connectivity | $0.5687 | SOLIS R HR 22-16COM22-18MIL 6 | 323152 vs 323219 |
| 8-329966-1 | TE Connectivity | $27.3145 | SOLIS R 22-16COMM 22-18MIL 1/2 | 323152 vs 8-329966-1 |
| 34107-1 | TE Connectivity | $6.5706 | TERMINAL,SOLIS R 22-16 6 | 323152 vs 34107-1 |
| 330966 | TE Connectivity | $7.9257 | TERMINAL,T-N R, 4 HD 1/4 | 323152 vs 330966 |
| 1-321897-0 | TE Connectivity | Check for Price | DG 22-16 HT CHROMEL R 8 | 323152 vs 1-321897-0 |
| 60700-3 | TE Connectivity | Check for Price | RING CRIMP 20-16 AWG BR | 323152 vs 60700-3 |
| 30993 | TE Connectivity | Check for Price | TERMINAL,DG R 16-14 10 | 323152 vs 30993 |
| 350509-1 | TE Connectivity | Check for Price | RING 22-16 AWG BR | 323152 vs 350509-1 |
323152 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4-12 in-lbs).
-
Yes, the 323152 connector is designed to withstand high-vibration environments and meets the IEC 61373 standard for vibration resistance.
-
Yes, the 323152 connector is rated IP67, making it suitable for outdoor use and resistant to water and dust ingress.
-
The maximum operating temperature of the 323152 connector is 125°C (257°F).
-
No, the 323152 connector is designed for use with wire gauges 18 AWG to 24 AWG. Using a larger wire gauge may not provide a reliable connection.