-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG R 16-14 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1511
|
Newark | Terminal, Ring Tongue, #4, Crimp, Blue, Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Product Range:Pidg Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 323676 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 / $0.6830 | Buy Now |
DISTI #
42AJ3026
|
Newark | Terminals Nyl-Ring 16-14 Blu #4 |Amp Te Connectivity 323676 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.1100 | Buy Now |
DISTI #
A27502-ND
|
DigiKey | CONN RING CIRC 14-16AWG #4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
91 In Stock |
|
$0.5883 / $1.0900 | Buy Now |
DISTI #
323676
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 20.65mm 6.35mm Tin Loose Piece - Bulk (Alt: 323676) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 11000 Factory Stock |
|
$0.5602 | Buy Now |
DISTI #
571-323676
|
Mouser Electronics | Terminals NYL-RING 16-14 BLU #4 RoHS: Compliant | 921 |
|
$0.5880 / $1.0900 | Buy Now |
DISTI #
71995101
|
RS | Terminal, PIDG, R 16-14 4 | TE Connectivity 323676 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $1.1000 | RFQ |
|
Future Electronics | PIDG Series Conn Ring Circular 14 16 AWG 4 Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 46 Weeks Container: Box | 0Box |
|
$0.5800 | Buy Now |
DISTI #
AMP323676
|
Heilind Electronics | TERMINAL,PIDG R 16-14 4 | Americas - 0 in Stock |
|
$0.6207 / $0.7240 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG R 16-14 4 RoHS: Compliant |
12069 In Stock 11000 Factory Stock |
|
$0.5770 / $1.0040 | Buy Now |
DISTI #
70316149
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 20.65mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2249 | Americas - 11975 |
|
$0.7722 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323676
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323676
TE Connectivity
TERMINAL,PIDG R 16-14 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |