-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT HT 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A29338-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
681 In Stock |
|
$4.7215 / $7.3000 | Buy Now |
DISTI #
92B6058
|
Avnet Americas | Splice Terminal 10-12AWG 17.86mm 5.74mm Loose Piece - Bulk (Alt: 92B6058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$5.9200 | Buy Now |
DISTI #
571-323698
|
Mouser Electronics | Terminals SPLICE,SOLIS BUTT HT RoHS: Compliant | 1043 |
|
$3.1800 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$3.9100 | Buy Now |
DISTI #
AMP323698
|
Heilind Electronics | SPLICE,SOLIS BUTT HT 12-10 | Americas - 0 in Stock |
|
$2.2902 / $4.9484 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Inline - Individual Openings - 2 Wire Entries - 10 to 12 AWG - Non-Insulated - Crimp Termination - Orange. RoHS: Compliant |
5280 In Stock |
|
$1.8800 / $5.8600 | Buy Now |
DISTI #
323698
|
TTI | Terminals SPLICE,SOLIS BUTT HT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2084 In Stock |
|
$1.8200 / $4.4700 | Buy Now |
DISTI #
92B6058
|
Avnet Americas | Splice Terminal 10-12AWG 17.86mm 5.74mm Loose Piece - Bulk (Alt: 92B6058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$5.9200 | Buy Now |
DISTI #
323698
|
TME | Coupler Min Qty: 1000 | 0 |
|
$6.2100 | RFQ |
DISTI #
92B6058
|
Avnet Americas | Splice Terminal 10-12AWG 17.86mm 5.74mm Loose Piece - Bulk (Alt: 92B6058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$5.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323698
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323698
TE Connectivity
SPLICE,SOLIS BUTT HT 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |