Part Details for 3237516400 by Essentra Components
Overview of 3237516400 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3237516400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3237516400-ND
|
DigiKey | SLOTTED HEX SCREW, 3/8-16 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$1.5006 / $1.7000 | Buy Now |
DISTI #
144-3237516400
|
Mouser Electronics | Screws & Fasteners Slotted Hex Screw, 3/8-16 Thread, 4 Lg RoHS: Compliant | 0 |
|
$2.3800 / $3.4000 | Order Now |
DISTI #
72044982
|
RS | Slotted Hex Screw, 3/8-16 Thread, 4 Lg | Essentra Components 3237516400 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 101.6 mm (4.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.9880 / $3.0290 | Buy Now |