Part Details for 3237516500 by Essentra Components
Overview of 3237516500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3237516500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3237516500-ND
|
DigiKey | SLOTTED HEX SCREW, 3/8-16 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
250 In Stock |
|
$2.5189 / $3.4700 | Buy Now |
DISTI #
144-3237516500
|
Mouser Electronics | Screws & Fasteners Slotted Hex Screw, 3/8-16 Thread, 5 Lg, Natural, Nylon, 500 Per Bag RoHS: Compliant | 0 |
|
$2.4500 / $3.4700 | Order Now |
DISTI #
72767894
|
RS | Natural Nylon Slotted Part Threaded Hex Head Cap Screw, 3/8-16, 5"TL | Essentra Components 3237516500 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Part Threaded Hex Head Cap Screw - 3/8-16 - Thread Length 127 mm (5.000 in) - Distance Across Flats 14.3 mm (0.562 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$1.0100 / $3.0800 | Buy Now |