Part Details for 323756 by TE Connectivity
Overview of 323756 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323756
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1236
|
Newark | Splice, solis Butt Hr 12-10 Rohs Compliant: Yes |Amp Te Connectivity 323756 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
3937-323756-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 5000 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
323756-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1406 | Buy Now |
DISTI #
323756
|
Avnet Americas | Splice Terminal 10-12AWG 17.86mm 5.74mm Nickel Loose Piece - Bulk (Alt: 323756) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$1.0946 / $1.1988 | Buy Now |
DISTI #
571-323756
|
Mouser Electronics | Terminals BUTT SPLICE 12-10AWG RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
DISTI #
72016538
|
RS | Splice, Solis Butt Hr 12-10 | TE Connectivity 323756 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now |
DISTI #
AMP323756
|
Heilind Electronics | SPLICE,SOLIS BUTT HR 12-10 | Americas - 0 in Stock |
|
$1.2775 / $1.2966 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT HR 12-10 RoHS: Compliant |
14090 In Stock |
|
$1.2000 / $2.0400 | Buy Now |
DISTI #
83149054
|
Verical | SPLICE,SOLIS BUTT HR 12-10 RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 10500 |
|
$1.3100 / $1.3500 | Buy Now |
Part Details for 323756
323756 CAD Models
323756 Part Data Attributes
|
323756
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323756
TE Connectivity
SPLICE,SOLIS BUTT HR 12-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |