Part Details for 323757 by TE Connectivity
Overview of 323757 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 323757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3300
|
Newark | Diamond Grip 12-10 Hr Butt |Amp Te Connectivity 323757 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 | Buy Now |
DISTI #
323757-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0905 | Buy Now |
DISTI #
323757
|
Avnet Americas | Splices Terminal 10-12AWG Loose Piece - Bulk (Alt: 323757) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$7.5089 / $9.0361 | Buy Now |
DISTI #
571-323757
|
Mouser Electronics | Terminals BUTT STRAP HR 12-10 RoHS: Compliant | 479 |
|
$9.3100 / $14.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.7200 | Buy Now |
DISTI #
AMP323757
|
Heilind Electronics | DIAMOND GRIP 12-10 HR BUT | Americas - 0 in Stock |
|
$5.9519 / $9.4977 | Buy Now |
|
Onlinecomponents.com | DIAMOND GRIP 12-10 HR BUTT RoHS: Compliant | 0 |
|
$7.9000 / $21.6400 | Buy Now |
|
Quest Components | 323757 | 56 |
|
$4.2023 / $9.6975 | Buy Now |
|
Quest Components | 323757 | 1 |
|
$10.0800 | Buy Now |
DISTI #
323757
|
TTI | Terminals BUTT STRAP HR 12-10 Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$4.3100 / $9.2200 | Buy Now |
Part Details for 323757
323757 CAD Models
323757 Part Data Attributes
|
323757
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323757
TE Connectivity
DIAMOND GRIP 12-10 HR BUTT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |