Part Details for 323834 by TE Connectivity
Overview of 323834 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 323834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2890 | Buy Now |
DISTI #
AMP323834
|
Heilind Electronics | BUDG SPD 22-16COMM 22-18MIL 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BUDG SPD 22-16COMM 22-18MIL 4 RoHS: Compliant | 0 |
|
$0.3038 / $0.4709 | Buy Now |
DISTI #
AMP323834
|
Interstate Connecting Components | BUDG SPD 22-16COMM 22-18MIL 4 | 0 |
|
Buy Now | |
|
Master Electronics | BUDG SPD 22-16COMM 22-18MIL 4 RoHS: Compliant | 0 |
|
$0.3038 / $0.4709 | Buy Now |
Part Details for 323834
323834 CAD Models
323834 Part Data Attributes
|
323834
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323834
TE Connectivity
BUDG SPD 22-16COMM 22-18MIL 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |