Part Details for 3239-16-1-0500-001-1-TS by CnC Tech LLC
Overview of 3239-16-1-0500-001-1-TS by CnC Tech LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 3239-16-1-0500-001-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN682B-50-ND
|
DigiKey | HOOK-UP STRND 16AWG BLK 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$28.6473 / $41.7700 | Buy Now |
DISTI #
CN682B-250-ND
|
DigiKey | HOOK-UP STRND 16AWG BLK 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
1 In Stock |
|
$136.3680 / $178.0100 | Buy Now |
DISTI #
CN682B-25-ND
|
DigiKey | HOOK-UP STRND 16AWG BLK 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.5294 / $21.6800 | Buy Now |
DISTI #
CN682B-100-ND
|
DigiKey | HOOK-UP STRND 16AWG BLK 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool | Temporarily Out of Stock |
|
$55.3525 / $76.9000 | Buy Now |
DISTI #
CN682B-500-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK Min Qty: 500 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5062 / $0.6260 | Buy Now |
|
Onlinecomponents.com | Silicon Hook-Up-Wire - UL3239 - 16AWG Stranded - 150°C - 3kV - Black - 500Ft Reel RoHS: Compliant |
20 In Stock |
|
$237.4700 / $504.9500 | Buy Now |
DISTI #
73513558
|
Verical | Hook-up Wire 16AWG 152.4m 2.55mm Tinned Copper 3000V Reel RoHS: Compliant Min Qty: 211 Package Multiple: 1 Date Code: 2339 | Americas - 1650 |
|
$0.5097 / $0.7065 | Buy Now |
DISTI #
73576709
|
Verical | Hook-up Wire 16AWG 152.4m 2.55mm Tinned Copper 3000V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 19 |
|
$281.1645 / $606.9111 | Buy Now |
DISTI #
C1S149600044314
|
Chip1Stop | Unclassified | 1650 |
|
$0.5097 / $0.8470 | Buy Now |
|
Master Electronics | Silicon Hook-Up-Wire - UL3239 - 16AWG Stranded - 150°C - 3kV - Black - 500Ft Reel RoHS: Compliant |
20 In Stock |
|
$237.4700 / $504.9500 | Buy Now |