Part Details for 3239-18-1-0500-003-1-TS by CnC Tech LLC
Overview of 3239-18-1-0500-003-1-TS by CnC Tech LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3239-18-1-0500-003-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN105Y-500-ND
|
DigiKey | HOOK-UP STRND 18AWG YEL 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
18 In Stock |
|
$193.6776 / $256.8600 | Buy Now |
DISTI #
CN105Y-100-ND
|
DigiKey | HOOK-UP STRND 18AWG YEL 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$43.6568 / $60.6500 | Buy Now |
DISTI #
CN105Y-250-ND
|
DigiKey | HOOK-UP STRND 18AWG YEL 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
8 In Stock |
|
$107.1285 / $139.8400 | Buy Now |
DISTI #
CN105Y-50-ND
|
DigiKey | HOOK-UP STRND 18AWG YEL 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
7 In Stock |
|
$22.7995 / $33.2400 | Buy Now |
DISTI #
CN105Y-25-ND
|
DigiKey | HOOK-UP STRND 18AWG YEL 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$11.7173 / $17.9800 | Buy Now |
|
Onlinecomponents.com | Silicon Hook-Up-Wire - UL3239 - 18AWG - Stranded - Yellow - 500Ft Reel |
16 In Stock |
|
$180.8500 / $194.3300 | Buy Now |
|
Master Electronics | Silicon Hook-Up-Wire - UL3239 - 18AWG - Stranded - Yellow - 500Ft Reel |
16 In Stock |
|
$180.8500 / $194.3300 | Buy Now |
Part Details for 3239-18-1-0500-003-1-TS
3239-18-1-0500-003-1-TS CAD Models
3239-18-1-0500-003-1-TS Part Data Attributes:
|
3239-18-1-0500-003-1-TS
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
3239-18-1-0500-003-1-TS
CnC Tech LLC
HOOK-UP STRND 18AWG YELLOW 50'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | compliant | |
Application | LED TV, LAPTOP, MICROWAVE, PHOTOCOPIER, SCANNER | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 2.17 mm | |
IEC Conformance | NO | |
Insulator Material | SILICON RUBBER | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 3000 V | |
Resistance | 0.024 Ω | |
Shielding | NO | |
Stranding | 34X0.18 | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |