Part Details for 3239-22-1-0500-003-1-TS by CnC Tech LLC
Overview of 3239-22-1-0500-003-1-TS by CnC Tech LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 3239-22-1-0500-003-1-TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN104Y-25-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
18 In Stock |
|
$7.6306 / $11.6400 | Buy Now |
DISTI #
CN104Y-500-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 500' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
10 In Stock |
|
$109.6556 / $145.4300 | Buy Now |
DISTI #
CN104Y-100-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
9 In Stock |
|
$27.2119 / $37.6900 | Buy Now |
DISTI #
CN104Y-250-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$46.8278 / $85.5000 | Buy Now |
DISTI #
CN104Y-50-ND
|
DigiKey | HOOK-UP STRND 22AWG YEL 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$14.0657 / $21.2100 | Buy Now |
DISTI #
V99:2348_22608463
|
Arrow Electronics | Hook-up Wire 22AWG 152.4m 1.75mm Tinned Copper 3000V Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1516 | Americas - 2042 |
|
$0.2053 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Silicon Hook-Up-Wire - UL3239 - 22AWG - Stranded - Yellow - 500Ft Reel |
8 In Stock |
|
$92.5000 / $113.3200 | Buy Now |
|
Master Electronics | Silicon Hook-Up-Wire - UL3239 - 22AWG - Stranded - Yellow - 500Ft Reel |
8 In Stock |
|
$92.5000 / $113.3200 | Buy Now |