There are no models available for this part yet.
Overview of 3239-24-1-0500-005-1-TS by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-393MLC | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 3239-24-1-0500-005-1-TS by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN120L-500-ND
|
DigiKey | HOOK-UP STRND 24AWG BLUE Min Qty: 500 Lead time: 20 Weeks Container: Spool |
10508 In Stock |
|
$0.1902 / $0.2626 | Buy Now | |
DISTI #
CN120L-50-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 50' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
14 In Stock |
|
$13.0501 / $19.6800 | Buy Now | |
DISTI #
CN120L-25-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 25' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
13 In Stock |
|
$7.1033 / $15.2100 | Buy Now | |
DISTI #
CN120L-250-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 250' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
6 In Stock |
|
$58.4344 / $80.0100 | Buy Now | |
DISTI #
CN120L-100-ND
|
DigiKey | HOOK-UP STRND 24AWG BLU 100' Min Qty: 1 Lead time: 14 Weeks Container: Spool |
4 In Stock |
|
$25.1026 / $34.7700 | Buy Now | |
Onlinecomponents.com | Silicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - Blue - 500Ft Reel RoHS: Compliant |
16 In Stock |
|
$104.4000 / $154.5000 | Buy Now | ||
Master Electronics | Silicon Hook-Up-Wire - UL3239 - 24AWG - Stranded - Blue - 500Ft Reel RoHS: Compliant |
16 In Stock |
|
$104.4000 / $154.5000 | Buy Now |