-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(323994) SPLICE BUTT PIDG 26-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7862
|
Newark | Terminal, Butt Splice, 26-22Awg, Yellow, Insulator Colour:Yellow, Product Range:Pidg Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.41Mmâ², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 323994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4540 |
|
$0.8770 / $1.0200 | Buy Now |
DISTI #
43Y2501
|
Newark | Terminal, Butt Splice, 26-22Awg, Yellow, Insulator Colour:Yellow, Product Range:Pidg Series, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Conductor Area Csa:0.4Mm2, Insulator Material:Nylon (Polyamide), Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 323994 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8960 / $1.3100 | Buy Now |
DISTI #
A27450-ND
|
DigiKey | CONN SPLICE 22-26 AWG CRIMP PIDG Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
4595 In Stock |
|
$0.8898 / $1.4700 | Buy Now |
DISTI #
323994
|
Avnet Americas | Splice Terminal 24-26AWG 22.61mm Tin Loose Piece - Bag (Alt: 323994) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days Container: Bag | 503125950 Factory Stock |
|
$0.7759 / $0.9336 | Buy Now |
DISTI #
57AC7862
|
Avnet Americas | Splice Terminal 24-26AWG 22.61mm Tin Loose Piece - Bulk (Alt: 57AC7862) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 4440 Partner Stock |
|
$0.9450 / $1.3100 | Buy Now |
DISTI #
571-323994
|
Mouser Electronics | Terminals BUTT SPLICE 26-22AWG RoHS: Compliant | 6209 |
|
$0.8600 / $1.1600 | Buy Now |
|
Future Electronics | PIDG 26-24 AWG Yellow Copper Unsealed Closed Barrel Butt Splice RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 27 Weeks Container: Bag | 0Bag |
|
$0.8050 / $0.9950 | Buy Now |
DISTI #
AMP323994
|
Heilind Electronics | SPLICE BUTT PIDG 26-24 | Americas - 4387 in Stock |
|
$0.9206 / $1.1638 | Buy Now |
|
Onlinecomponents.com | Butt Splice - Yellow - PIDG Series - 26 AWG - 22 AWG - 0.4 mm² - Nylon (Polyamide). RoHS: Compliant |
4450 In Stock 25950 Factory Stock |
|
$0.7770 / $1.1940 | Buy Now |
DISTI #
70798633
|
Verical | Butt Splice Terminal 22-26AWG Copper Yellow 22.61mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2133 | Americas - 4450 |
|
$1.0413 / $1.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
323994
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323994
TE Connectivity
(323994) SPLICE BUTT PIDG 26-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 22 AWG |