Part Details for 324-FU-HDS/06 by WECO Electrical Connectors
Overview of 324-FU-HDS/06 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-FU-HDS/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513121
|
RS | Eurostyle Screw Terminal Strips for Panel / Chassis Mounting | WECO 324-FU-HDS/06 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | RFQ |
|
Future Electronics | 324-FU-HDS Series 6 Position Panel Mount 11.5mm Spacing 22-8 AWG Eurostyle Screw RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$1.8000 / $1.9300 | Buy Now |
|
LCSC | Tin 2x6P 6 2 11.5mm -40+100 32A 800V Transparent No Pins Brass P11.5mm Barrier Terminal Blocks ROHS | 28 |
|
$1.7919 / $1.8937 | Buy Now |