Part Details for 324-HDS/04 by WECO Electrical Connectors
Overview of 324-HDS/04 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-HDS/04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-324-HDS/04-ND
|
DigiKey | TERMINAL STRIP, SCRW, 04, 22-8 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
254 In Stock |
|
$0.9553 / $2.4500 | Buy Now |
DISTI #
70212391
|
RS | Conn Term Strip Euro 4 11.5 mm DblRow 22-8 AWG (UL) 35 A (UL) 300 V, 324 Series | WECO 324-HDS/04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 / $2.4900 | RFQ |
|
Future Electronics | 324 Series 4 Position 11.5 mm Spacing 22-8 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.9800 / $1.0700 | Buy Now |
|
LCSC | Nickel 2x4P 4 2 11.5mm -40+100 32A 320V Transparent No Pins Brass Barrier Terminal Blocks ROHS | 137 |
|
$1.0730 / $1.6917 | Buy Now |
|
Master Electronics | Euro Terminal Strip - Screw - 04 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) RoHS: Compliant |
1259 On Order |
|
$0.9930 / $1.9560 | Buy Now |
Part Details for 324-HDS/04
324-HDS/04 CAD Models
324-HDS/04 Part Data Attributes
|
324-HDS/04
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
324-HDS/04
WECO Electrical Connectors
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |