Part Details for 324-HDS/08 by WECO Electrical Connectors
Overview of 324-HDS/08 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324-HDS/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-324-HDS/08-ND
|
DigiKey | TERMINAL STRIP/ SCRW/ 08/ 22-8 A Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
115 In Stock |
|
$2.9400 / $4.1400 | Buy Now |
DISTI #
3072-324-HDS/08-ND
|
DigiKey | TERMINAL STRIP, SCRW, 08, 22-8 A Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0892 / $4.1200 | Buy Now |
DISTI #
70230413
|
RS | Conn Term Strip Eurostyle Screw 8 11.5 mm 20-8 AWG 35 A 300 V, 324 Series | WECO 324-HDS/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$3.2200 / $4.1800 | Buy Now |
DISTI #
70230305
|
RS | Strip, Scrw, 8, 22-8 AWG (UL), 22-10 AWG (CSA), 35 A (UL), 40 A (CSA) | WECO 324-HDS/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0400 / $4.3700 | RFQ |
|
Future Electronics | 324 Series 8 Position 11.5 mm Spacing 22-8 AWG Eurostyle Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.2500 / $2.4400 | Buy Now |
|
Master Electronics | Euro Terminal Strip - Screw - 08 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) RoHS: Compliant |
200 On Order |
|
$1.9500 / $2.4600 | Buy Now |