There are no models available for this part yet.
Overview of 3240-10-00 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE512S32-40LC | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 | |
TE512S32-40LI | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS, PQFP128 |
Price & Stock for 3240-10-00 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1664-ND
|
DigiKey | CONN DIP PLG IDC 10POS VERT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2199 In Stock |
|
$1.2375 / $1.9000 | Buy Now | |
Onlinecomponents.com | PCB Transition Connector - Pitch 0.050" (1.27mm) - Dual Row - 10Pos - PBT - Contact Plating Gold Flash RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |
CAD Models for 3240-10-00 by CnC Tech LLC
Part Data Attributes for 3240-10-00 by CnC Tech LLC
3240-10-00
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
3240-10-00CnC Tech LLCVS
-