Part Details for 3240052 by Phoenix Contact
Overview of 3240052 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15417-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5700 | Buy Now |
DISTI #
651-3240052
|
Mouser Electronics | Terminals Slip-on sleeve red .5 - 1.5 mm2 6.3x.8 RoHS: Compliant | 4730 |
|
$0.5680 / $0.9200 | Buy Now |
DISTI #
71910071
|
RS | Slip-on sleeve red 0.5-1.5 mm2 6.3 x 0.8 | Phoenix Contact 3240052 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8500 | RFQ |
|
Onlinecomponents.com | Slip-on sleeve - red - 0.5 ... 1.5 mm² - 6.3 x 0.8 RoHS: Compliant | 0 |
|
$0.5660 / $0.8120 | Buy Now |
DISTI #
000000000003140067
|
Sager | Terminals Slip-on sleeve red .5 - 1.5 mm2 6.3x.8 Min Qty: 100 | 0 |
|
$0.6993 / $0.8159 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1600 |
|
RFQ | |
|
Master Electronics | Slip-on sleeve - red - 0.5 ... 1.5 mm² - 6.3 x 0.8 RoHS: Compliant | 0 |
|
$0.5660 / $0.8120 | Buy Now |
Part Details for 3240052
3240052 CAD Models
3240052 Part Data Attributes:
|
3240052
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240052
Phoenix Contact
Push-On Terminal, 1.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3240052 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 |