Part Details for 3240068 by Phoenix Contact
Overview of 3240068 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9653-ND
|
DigiKey | CONN WIRE PIN TERM 10-12AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$0.6750 / $1.0700 | Buy Now |
DISTI #
651-3240068
|
Mouser Electronics | Terminals Pin cable lug yllw 4 - 6 mm2 L1=12 mm RoHS: Compliant | 25 |
|
$0.6750 / $1.0700 | Buy Now |
DISTI #
V99:2348_10606040
|
Arrow Electronics | Lug Terminal 10-12AWG Copper Yellow M 27.5mm Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1504 | Americas - 135 |
|
$0.1172 / $0.1608 | Buy Now |
|
Onlinecomponents.com | Pin cable lug - yellow - 4 - 6 mm² - L1=12 mm RoHS: Compliant | 0 |
|
$0.6880 / $1.0040 | Buy Now |
DISTI #
25874351
|
Verical | Lug Terminal 10-12AWG Copper Yellow M 27.5mm Min Qty: 37 Package Multiple: 1 Date Code: 1504 | Americas - 135 |
|
$0.1608 | Buy Now |
DISTI #
000000000003140077
|
Sager | Terminals Pin cable lug yllw 4 - 6 mm2 L1=12 mm Min Qty: 50 | 0 |
|
$0.8485 / $0.9900 | Buy Now |
|
Dynamic Solutions GmbH | Cable lug | 900 |
|
RFQ | |
DISTI #
3294868
|
Farnell | CABLE LUG, 2.7MM, 12-10AWG, CRIMP, YEL RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.4111 | Buy Now |
DISTI #
3240068
|
Farnell | TERMINAL BLOCK, HEADER, 8WAY, TH R/A RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.7575 | Buy Now |
|
Master Electronics | Pin cable lug - yellow - 4 - 6 mm² - L1=12 mm RoHS: Compliant | 0 |
|
$0.6880 / $1.0040 | Buy Now |
Part Details for 3240068
3240068 CAD Models
3240068 Part Data Attributes:
|
3240068
Phoenix Contact
Buy Now
|
Compare Parts:
3240068
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |