Part Details for 3240076 by Phoenix Contact
Overview of 3240076 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5079
|
Newark | C-Rc 2 5/M3 Din |Phoenix Contact 3240076 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-11150-ND
|
DigiKey | CONN RING CIRC 14-18AWG M3 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8269 In Stock |
|
$0.2250 / $0.3700 | Buy Now |
DISTI #
651-3240076
|
Mouser Electronics | Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M3 RoHS: Compliant | 3196 |
|
$0.2250 / $0.3500 | Buy Now |
DISTI #
V99:2348_10605802
|
Arrow Electronics | Lug Terminal 14-17AWG Copper Silver 14mm Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1629 | Americas - 1 |
|
$0.0085 / $0.0140 | Buy Now |
DISTI #
71574582
|
RS | Cable lug, Circular, M3 Stud, Crimp, 14-18 AWG, Non-Insulated, Copper | Phoenix Contact 3240076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 99 |
|
$0.3340 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 1.1 ... 2.5 mm² - M3 RoHS: Compliant |
2401 In Stock |
|
$0.2162 / $0.3309 | Buy Now |
DISTI #
71202848
|
Verical | Lug Terminal 14-17AWG Copper Silver 14mm Tin RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1712 | Americas - 2400 |
|
$0.3211 / $0.4596 | Buy Now |
DISTI #
3240076
|
TTI | Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2480 / $0.2830 | Buy Now |
DISTI #
000000000003140085
|
Sager | Terminals Rng cbl lug non-insl 1.1 - 2.5 mm2 M3 Min Qty: 1 | 0 |
|
$0.2828 / $0.3300 | Buy Now |
DISTI #
60P7304
|
Bürklin Elektronik | Uninsulated ring cable lug, 1.5-2.5 mm², AWG 18 to 14, 3.2 mm, M3, metal Min Qty: 100 | 200 |
|
$0.0991 / $0.1358 | Buy Now |
Part Details for 3240076
3240076 CAD Models
3240076 Part Data Attributes:
|
3240076
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240076
Phoenix Contact
Ring Terminal, 2.5mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 |