Part Details for 3240104 by Phoenix Contact
Overview of 3240104 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11176-ND
|
DigiKey | CONN RING CIRC 4AWG M16 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
95 In Stock |
|
$2.9375 / $4.8600 | Buy Now |
DISTI #
651-3240104
|
Mouser Electronics | Terminals Ring cable lug non-insul 25 mm2,M16 RoHS: Compliant | 44 |
|
$3.1100 / $4.8500 | Buy Now |
DISTI #
71574613
|
RS | Cable lug, Circular, M16 Stud, Crimp, 4 AWG, Non-Insulated, Electrolytic Copper | Phoenix Contact 3240104 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4000 / $4.8500 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 25 mm² - M16 RoHS: Compliant | 0 |
|
$3.0000 / $4.3700 | Buy Now |
DISTI #
000000000003140113
|
Sager | Terminals Ring cable lug non-insul 25 mm2,M16 Min Qty: 100 | 0 |
|
$3.7000 / $3.9800 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 2500 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 25 mm² - M16 RoHS: Compliant | 0 |
|
$3.0000 / $4.3700 | Buy Now |
Part Details for 3240104
3240104 CAD Models
3240104 Part Data Attributes:
|
3240104
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240104
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |