-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15424-ND
|
DigiKey | CONN RING CIRC 1/0AWG M8 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
144 In Stock |
|
$3.0063 / $4.9800 | Buy Now |
DISTI #
651-3240111
|
Mouser Electronics | Terminals Ring cable lug non-insul 50 mm2,M8 RoHS: Compliant | 234 |
|
$3.5000 / $4.9800 | Buy Now |
DISTI #
71574618
|
RS | Cable lug, Circular, M8 Stud, Crimp, 1/0 AWG, Non-Insulated, Electrolytic Copper | Phoenix Contact 3240111 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 100 |
|
$3.8700 / $5.0300 | Buy Now |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 50 mm² - M8 RoHS: Compliant |
45 In Stock |
|
$2.9300 / $5.4100 | Buy Now |
DISTI #
000000000003140120
|
Sager | Terminals Ring cable lug non-insul 50 mm2,M8 Min Qty: 100 | 0 |
|
$3.7800 / $4.0700 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 1800 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 50 mm² - M8 RoHS: Compliant |
45 In Stock |
|
$2.9300 / $5.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240111
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240111
Phoenix Contact
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Manufacturer Series | 3240111 | |
Terminal and Terminal Block Type | RING TERMINAL |