Part Details for 3240114 by Phoenix Contact
Overview of 3240114 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240114-ND
|
DigiKey | CONN RING CIRC 1/0AWG M16 CRIMP Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2910 | Buy Now |
DISTI #
651-3240114
|
Mouser Electronics | Terminals Ring cable lug non-insul 50 mm2,M16 RoHS: Compliant | 0 |
|
$4.9700 / $7.1900 | Order Now |
DISTI #
71574645
|
RS | Cable lug, Circular, M16 Stud, Crimp, 1/0 AWG, Non-Insulated, Electrolytic Copper | Phoenix Contact 3240114 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5400 / $6.4900 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 50 mm² - M16 RoHS: Compliant | 0 |
|
$4.4400 / $6.5000 | Buy Now |
DISTI #
000000000003140123
|
Sager | Terminals Ring cable lug non-insul 50 mm2,M16 Min Qty: 100 | 0 |
|
$5.4900 / $5.7000 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 1500 |
|
RFQ | |
DISTI #
3240114
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 8WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.8744 | Buy Now |
|
Master Electronics | Ring cable lug - non-insulated - 50 mm² - M16 RoHS: Compliant | 0 |
|
$4.4400 / $6.5000 | Buy Now |
Part Details for 3240114
3240114 CAD Models
3240114 Part Data Attributes:
|
3240114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240114
Phoenix Contact
CONN RING CIRC 1/0AWG M16 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |