Part Details for 3240119 by Phoenix Contact
Overview of 3240119 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240119-ND
|
DigiKey | CONN RING CIRC 2/0AWG M16 CRIMP Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3875 | Buy Now |
DISTI #
651-3240119
|
Mouser Electronics | Terminals Ring cable lug non-insul 70 mm2,M16 RoHS: Compliant | 0 |
|
$5.3800 / $8.0600 | Order Now |
DISTI #
71574646
|
RS | Cable lug, Circular, M16 Stud, Crimp, 2/0 AWG, Non-Insulated, Copper | Phoenix Contact 3240119 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7300 / $8.1800 | RFQ |
|
Onlinecomponents.com | Ring cable lug - non-insulated - 70 mm² - M16 RoHS: Compliant | 0 |
|
$5.4600 / $7.8400 | Buy Now |
DISTI #
000000000003140128
|
Sager | Terminals Ring cable lug non-insul 70 mm2,M16 Min Qty: 100 | 0 |
|
$6.7800 / $7.0300 | Buy Now |
|
Dynamic Solutions GmbH | Ring cable lug | 980 |
|
RFQ | |
|
Master Electronics | Ring cable lug - non-insulated - 70 mm² - M16 RoHS: Compliant | 0 |
|
$5.4600 / $7.8400 | Buy Now |