Part Details for 3240142 by Phoenix Contact
Overview of 3240142 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3240142-ND
|
DigiKey | CONN SPADE TERM 14-16AWG M3 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
690 In Stock |
|
$0.2300 | Buy Now |
DISTI #
651-3240142
|
Mouser Electronics | Terminals Forke cable lug M3 non-insul 1.1-2.5mm2 RoHS: Compliant | 706 |
|
$0.2200 | Buy Now |
DISTI #
71910053
|
RS | Fork-type cable lug non-insulated 1.1 - 2.5 mm2 M3 | Phoenix Contact 3240142 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 300 |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | Fork-type cable lug - non-insulated - 1.1 - 2.5 mm² - M3 RoHS: Compliant | 0 |
|
$0.2264 / $0.2975 | Buy Now |
DISTI #
000000000003140151
|
Sager | Terminals Forke cable lug M3 non-insul 1.1-2.5mm2 Min Qty: 100 | 0 |
|
$0.2750 / $0.3209 | Buy Now |
|
Dynamic Solutions GmbH | Fork-type cable lug | 800 |
|
RFQ | |
|
Master Electronics | Fork-type cable lug - non-insulated - 1.1 - 2.5 mm² - M3 RoHS: Compliant | 0 |
|
$0.2264 / $0.2975 | Buy Now |
Part Details for 3240142
3240142 CAD Models
3240142 Part Data Attributes
|
3240142
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240142
Phoenix Contact
Fork Terminal, 2.5mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.5 mm2 |