Part Details for 3240159 by Phoenix Contact
Overview of 3240159 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1470
|
Newark | Female Quick Disconn, 16-14Awg Rohs Compliant: Yes |Phoenix Contact 3240159 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.4500 | Buy Now |
DISTI #
3240159-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 100 Lead time: 4 Weeks Container: Bulk |
100 In Stock |
|
$0.6120 | Buy Now |
DISTI #
651-3240159
|
Mouser Electronics | Terminals Slip-on slv non-insl 1.5 - 2.5 mm2,6.3x. RoHS: Compliant | 200 |
|
$0.5020 / $0.7000 | Buy Now |
DISTI #
71910047
|
RS | Slip-on sleeve non-insulated 1.5-2.5 mm2 6.3 x 0.8 | Phoenix Contact 3240159 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.2800 | RFQ |
|
Onlinecomponents.com | Slip-on sleeve - non-insulated - 1.5 ... 2.5 mm² - 6.3 x 0.8 RoHS: Compliant | 900 Factory Stock |
|
$0.4284 / $0.6071 | Buy Now |
DISTI #
000000000003140168
|
Sager | Terminals Slip-on slv non-insl 1.5 - 2.5 mm2,6.3x. Min Qty: 100 | 0 |
|
$0.5343 / $0.6234 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 420 |
|
RFQ | |
|
Master Electronics | Slip-on sleeve - non-insulated - 1.5 ... 2.5 mm² - 6.3 x 0.8 RoHS: Compliant | 900 Factory Stock |
|
$0.4284 / $0.6071 | Buy Now |