Part Details for 3240263 by Phoenix Contact
Overview of 3240263 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X5234
|
Newark | Cd 60X100 |Phoenix Contact 3240263 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5431-ND
|
DigiKey | WIRE DUCT SOLID 2PC RIVET 6.56' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
170 In Stock |
|
$25.4786 / $33.6600 | Buy Now |
DISTI #
651-3240263
|
Mouser Electronics | Wire Ducting & Raceways CD 60X100 2 meters long, gray RoHS: Compliant | 0 |
|
$25.4700 / $31.1300 | Order Now |
|
Onlinecomponents.com | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 100 mm - length: 2000 mm RoHS: Compliant |
14 In Stock 24 On Order |
|
$27.3600 / $53.9500 | Buy Now |
DISTI #
3240263
|
TTI | Wire Ducting & Raceways CD 60X100 2 meters long, gray RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Stick | Americas - 0 |
|
$25.1200 / $30.3000 | Buy Now |
DISTI #
000000000003099494
|
Sager | Wire Ducting & Raceways CD 60X100 2 meters long, gray Min Qty: 8 | 0 |
|
$30.2100 / $33.8400 | Buy Now |
|
Dynamic Solutions GmbH | Cable duct | 1500 |
|
RFQ | |
DISTI #
2926720
|
Farnell | CABLE DUCT, CD 60X100 RoHS: Compliant Min Qty: 8 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$43.0433 | Buy Now |
DISTI #
3240263
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 9WAY, TH RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$2.2116 | Buy Now |
|
Master Electronics | Cable duct for installation and mounting in control cabinets - gray - comprising upper part and mounting base - width: 60 mm - height: 100 mm - length: 2000 mm RoHS: Compliant |
14 In Stock 24 On Order |
|
$27.3600 / $53.9500 | Buy Now |
Part Details for 3240263
3240263 CAD Models
3240263 Part Data Attributes
|
3240263
Phoenix Contact
Buy Now
|
Compare Parts:
3240263
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |