Part Details for 3240329 by Phoenix Contact
Overview of 3240329 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9679-ND
|
DigiKey | COVER DUCT PVC BLUE 2M Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2133 | Buy Now |
DISTI #
651-3240329
|
Mouser Electronics | Wire Ducting & Raceways CD COVER 120 BU 2 meters long, blue RoHS: Compliant | 0 |
|
$20.2100 / $20.7600 | Order Now |
|
Onlinecomponents.com | Cover for cable duct - blue - width: 120 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$16.5800 / $20.9100 | Buy Now |
DISTI #
000000000003670981
|
Sager | Wire Ducting & Raceways CD COVER 120 BU 2 meters long, blue Min Qty: 6 | 0 |
|
$20.3700 / $22.8100 | Buy Now |
|
Dynamic Solutions GmbH | Cover profile | 1100 |
|
RFQ | |
|
Master Electronics | Cover for cable duct - blue - width: 120 mm - length: 2000 mm RoHS: Compliant | 0 |
|
$16.5800 / $20.9100 | Buy Now |
Part Details for 3240329
3240329 CAD Models
3240329 Part Data Attributes
|
3240329
Phoenix Contact
Buy Now
|
Compare Parts:
3240329
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |