Part Details for 32404 by TE Connectivity
Overview of 32404 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 32404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32404-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 200 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3747 | Buy Now |
DISTI #
32404
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.89mm 8.74mm Tin Loose Piece - Bulk (Alt: 32404) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-32404
|
Mouser Electronics | Terminals SPADE 22-16 #6 RoHS: Compliant | 6323 |
|
$0.3740 / $0.8700 | Buy Now |
|
Onlinecomponents.com | PIDG SPD 22-16 COMM 22-18MIL 6 RoHS: Compliant |
12985 Partner Stock |
|
$0.3916 / $0.5598 | Buy Now |
|
Quest Components | 468 |
|
$0.4884 / $1.2210 | Buy Now | |
DISTI #
32404
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.89mm 8.74mm Tin Loose Piece - Bulk (Alt: 32404) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
32404
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 19.89mm 8.74mm Tin Loose Piece - Bulk (Alt: 32404) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 32404
|
PEI Genesis | Fork Terminal, 1.42mm2 | 0 |
|
Buy Now | |
|
Master Electronics | PIDG SPD 22-16 COMM 22-18MIL 6 RoHS: Compliant |
12985 Partner Stock |
|
$0.3916 / $0.5598 | Buy Now |
Part Details for 32404
32404 CAD Models
32404 Part Data Attributes
|
32404
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
32404
TE Connectivity
PIDG SPD 22-16 COMM 22-18MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |