-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 8 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27379-ND
|
DigiKey | CONN RING CIRC 8AWG #10 CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2704 In Stock |
|
$1.6759 / $2.7800 | Buy Now |
DISTI #
324043
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.61mm 10.95mm Tin Loose Piece - Bulk (Alt: 324043) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 795 |
|
$1.1013 | Buy Now |
DISTI #
50F680
|
Avnet Americas | Ring Tongue Terminal 8AWG 35.61mm 10.95mm Tin Loose Piece - Bulk (Alt: 50F680) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 2096 Partner Stock |
|
$2.6100 / $3.2700 | Buy Now |
DISTI #
571-324043
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 11557 |
|
$1.5100 / $2.7900 | Buy Now |
DISTI #
70082800
|
RS | Ring Tongue Terminal RING-047 8 AWG 10 TERMINYL 0.190 in. Tin MS25036-115 | TE Connectivity 324043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 351 |
|
$2.1300 / $2.8400 | Buy Now |
|
Future Electronics | Terminyl 8 AWG Straight Closed Barrel Insulation Support Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 1900Bag |
|
$1.3000 / $1.4100 | Buy Now |
DISTI #
AMP324043
|
Heilind Electronics | TERMINAL,T-N R 8 10 | Americas - 10348 in Stock33600 On Order |
|
$1.6551 / $2.0923 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp RoHS: Compliant |
7168 In Stock |
|
$1.5500 / $2.7000 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | RING TERMINAL, 10.5MM2 | 7935 |
|
$1.2128 / $3.4650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324043
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324043
TE Connectivity
TERMINAL,T-N R 8 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |