-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 6 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27383-ND
|
DigiKey | CONN RING CIRC 6AWG #10 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
237 In Stock |
|
$2.6906 / $4.4800 | Buy Now |
DISTI #
324046
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.01mm 11.89mm Tin Loose Piece - Bulk (Alt: 324046) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 182800 Factory Stock |
|
RFQ | |
DISTI #
324046
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.01mm 11.89mm Tin Loose Piece - Bulk (Alt: 324046) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$2.0854 / $2.3545 | Buy Now |
DISTI #
50F3274
|
Avnet Americas | Ring Tongue Terminal 6AWG 40.01mm 11.89mm Tin Loose Piece - Bulk (Alt: 50F3274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 370 Partner Stock |
|
$2.7900 / $3.7900 | Buy Now |
DISTI #
571-324046
|
Mouser Electronics | Terminals NYL-RING 06AWG #10 BLUE RoHS: Compliant | 1962 |
|
$2.2900 / $4.2300 | Buy Now |
DISTI #
70083825
|
RS | Ring Tongue Terminal Closed Barrel Insulation Support 6AWG | TE Connectivity 324046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$3.0500 / $4.2300 | Buy Now |
|
Future Electronics | 6 AWG #10 Stud Size 5mm Diameter Tin Insulated Closed Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP324046
|
Heilind Electronics | TERMINAL,T-N R 6 10 | Americas - 1381 in Stock |
|
$2.5101 / $3.1732 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 6 10 RoHS: Compliant |
5904 In Stock |
|
$2.1400 / $3.7700 | Buy Now |
|
Quest Components | 4 |
|
$2.3655 / $3.1540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324046
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324046
TE Connectivity
TERMINAL,T-N R 6 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |