Part Details for 324047 by TE Connectivity
Overview of 324047 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 324047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27385-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2422 / $3.7400 | Buy Now |
DISTI #
57AC7863
|
Avnet Americas | Ring Tongue Terminal 6AWG 43.18mm 12.7mm Tin Loose Piece - Bulk (Alt: 57AC7863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 914 Partner Stock |
|
$3.5300 / $4.4000 | Buy Now |
DISTI #
571-324047
|
Mouser Electronics | Terminals TERMINAL T-N R 6 1/4 RoHS: Compliant | 0 |
|
$2.8800 / $4.2300 | Order Now |
DISTI #
70083826
|
RS | Ring Tongue Terminal Closed Barrel Insulation Support 6AWG | TE Connectivity 324047 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2132 |
|
$3.1100 / $4.3100 | Buy Now |
|
Future Electronics | 6 AWG 1/4 Stud Non-Insulated Straight Crimp Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Box | 0Box |
|
$2.1800 / $2.3400 | Buy Now |
DISTI #
AMP324047
|
Heilind Electronics | TERMINAL,T-N R 6 1/4 | Americas - 4576 in Stock |
|
$2.5101 / $3.1732 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 1/4 Stud Size - 0.045" (1.14mm) Thickness - 0.500" (12.70mm) Width - 6 AWG - Insulated - Crimp Termination - Blue. RoHS: Compliant |
3476 In Stock |
|
$2.2100 / $3.8400 | Buy Now |
|
Quest Components | 7 |
|
$2.5056 / $3.3408 | Buy Now | |
|
Quest Components | 4 |
|
$2.5056 / $3.3408 | Buy Now | |
|
Quest Components | 8 |
|
$2.5055 / $3.0066 | Buy Now |
Part Details for 324047
324047 CAD Models
324047 Part Data Attributes
|
324047
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324047
TE Connectivity
TERMINAL,T-N R 6 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |