-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 6 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27386-ND
|
DigiKey | CONN RING CIRC 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1366 In Stock |
|
$2.2422 / $3.7400 | Buy Now |
DISTI #
324048
|
Avnet Americas | Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece - Bulk (Alt: 324048) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1795 |
|
RFQ | |
DISTI #
50F3267
|
Avnet Americas | Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece - Bulk (Alt: 50F3267) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 937 Partner Stock |
|
$3.5300 / $4.4000 | Buy Now |
DISTI #
571-324048
|
Mouser Electronics | Terminals TERMINAL T-N R 6 5/1 RoHS: Compliant | 1726 |
|
$2.2400 / $3.7400 | Buy Now |
DISTI #
70083827
|
RS | Ring Tongue Terminal, Closed Barrel, Insulation Support, 6AWG | TE Connectivity 324048 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $4.2300 | RFQ |
|
Future Electronics | TERMINAL,T-N R 6 5/1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.9800 | Buy Now |
DISTI #
AMP324048
|
Heilind Electronics | TERMINAL,T-N R 6 5/16 | Americas - 0 in Stock |
|
$2.4732 / $2.5101 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 6 5/16 RoHS: Compliant |
2879 In Stock |
|
$2.1600 / $3.3300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$2.4360 / $3.2480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324048
TE Connectivity
TERMINAL,T-N R 6 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |