-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 6 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28015-ND
|
DigiKey | CONN RING CIRC 6AWG #3/8 CRIMP Min Qty: 12000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9290 | Buy Now |
DISTI #
324049
|
Avnet Americas | Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece - Bulk (Alt: 324049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 3 |
|
$1.8300 | Buy Now |
DISTI #
571-324049
|
Mouser Electronics | Terminals TERMINAL T-N R 6 3/8 RoHS: Compliant | 17917 |
|
$2.1800 / $4.0700 | Buy Now |
DISTI #
70087164
|
RS | TERMINYL TERMINAL, TERMINAL, T-N R 6 3/8 | TE Connectivity 324049 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7200 / $3.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP324049
|
Heilind Electronics | TERMINAL,T-N R 6 3/8 | Americas - 0 in Stock |
|
$2.2695 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 3/8 Stud Size - 0.045" (1.14mm) Thickness - 0.625" (15.88mm) Width - 6 AWG - Insulated - Crimp Termination - Blue. RoHS: Compliant |
8841 In Stock |
|
$2.0300 / $3.6400 | Buy Now |
|
Quest Components | RING TERMINAL, 16.8MM2 | 100 |
|
$1.7745 / $4.0950 | Buy Now |
|
Quest Components | RING TERMINAL, 16.8MM2 | 29 |
|
$3.8600 / $5.7900 | Buy Now |
DISTI #
324049
|
TTI | Terminals TERMINAL T-N R 6 3/8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2388 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324049
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324049
TE Connectivity
TERMINAL,T-N R 6 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |