Part Details for 3240498 by Phoenix Contact
Overview of 3240498 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9699-ND
|
DigiKey | RIVET PUSH 0.311" PLASTIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
62 In Stock |
|
$0.2000 / $0.3300 | Buy Now |
DISTI #
651-3240498
|
Mouser Electronics | Screws & Fasteners RVT-PA 4 NYLON RIVET RoHS: Compliant | 199 |
|
$0.2000 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm RoHS: Compliant |
200 In Stock |
|
$0.2000 / $0.2560 | Buy Now |
DISTI #
000000000003479826
|
Sager | Screws & Fasteners RVT-PA 4 NYLON RIVET Min Qty: 100 | 0 |
|
$0.2515 / $0.2934 | Buy Now |
|
Dynamic Solutions GmbH | Fastening clip | 550 |
|
RFQ | |
|
Master Electronics | Plastic body-bound rivet - for hole diameter of 4 mm and a material thickness of 1.5 ... 6 mm RoHS: Compliant |
200 In Stock |
|
$0.2000 / $0.2560 | Buy Now |
Part Details for 3240498
3240498 CAD Models
3240498 Part Data Attributes
|
3240498
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240498
Phoenix Contact
RIVET PUSH 0.311" PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |