Part Details for 3240499 by Phoenix Contact
Overview of 3240499 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3240499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17466-ND
|
DigiKey | RIVET PUSH 0.413" PLASTIC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
70 In Stock |
|
$0.2900 | Buy Now |
DISTI #
651-3240499
|
Mouser Electronics | Screws & Fasteners RVT-PA 6 NYLON RIVET RoHS: Compliant | 0 |
|
$0.2810 / $0.4700 | Order Now |
DISTI #
71910027
|
RS | Fastening clip | Phoenix Contact 3240499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3450 / $0.4790 | RFQ |
|
Onlinecomponents.com | Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm RoHS: Compliant | 0 |
|
$0.2903 / $0.4106 | Buy Now |
DISTI #
000000000003479827
|
Sager | Screws & Fasteners RVT-PA 6 NYLON RIVET Min Qty: 100 | 0 |
|
$0.3535 / $0.4125 | Buy Now |
|
Dynamic Solutions GmbH | Fastening clip | 490 |
|
RFQ | |
|
Master Electronics | Plastic body-bound rivet - for hole diameter of 6 mm and a material thickness of 1.5 ... 6 mm RoHS: Compliant | 0 |
|
$0.2903 / $0.4106 | Buy Now |