Part Details for 3240506 by Phoenix Contact
Overview of 3240506 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Blind rivets - Ø 3.0 mm - 10 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0237 / $0.1271 | Buy Now |
DISTI #
000000000003479830
|
Sager | Screws & Fasteners RVT-AL/ST 3/10 | 0 |
|
Buy Now | |
|
Master Electronics | Blind rivets - Ø 3.0 mm - 10 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.0237 / $0.1271 | Buy Now |
Part Details for 3240506
3240506 CAD Models
3240506 Part Data Attributes
|
3240506
Phoenix Contact
Buy Now
|
Compare Parts:
3240506
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |