Part Details for 3240522 by Phoenix Contact
Overview of 3240522 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3240522
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3240522
|
Mouser Electronics | Terminal Block Tools & Accessories RVT-AL/ST 4,8/16 RoHS: Compliant | 0 |
|
$0.1300 / $0.2100 | Order Now |
|
Onlinecomponents.com | Blind rivets - Ø 4.8 mm - 16 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.1059 / $0.5790 | Buy Now |
DISTI #
000000000003479845
|
Sager | Terminal Block Tools & Accessories RVT-AL/ST 4,8/16 | 0 |
|
Buy Now | |
|
Master Electronics | Blind rivets - Ø 4.8 mm - 16 mm sleeve length - aluminum sleeve - zinc-plated steel pin - flat head - standard version similar to DIN 7337 A RoHS: Compliant | 0 |
|
$0.1059 / $0.5790 | Buy Now |
Part Details for 3240522
3240522 CAD Models
3240522 Part Data Attributes
|
3240522
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240522
Phoenix Contact
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |