Part Details for 3240534 by Phoenix Contact
Overview of 3240534 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3240534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15444-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2462 In Stock |
|
$0.2750 / $0.4400 | Buy Now |
DISTI #
651-3240534
|
Mouser Electronics | Terminals C-SCFFI 1,5/2,8X0,5 RoHS: Compliant | 1456 |
|
$0.2750 / $0.4400 | Buy Now |
DISTI #
71910032
|
RS | Slip-on sleeve fully isolated red 0.5-1.5 mm2 for plug 2.8 x 0.5 mm | Phoenix Contact 3240534 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3720 / $0.4050 | RFQ |
|
Onlinecomponents.com | Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 2.8 x 0.5 mm |
2000 In Stock |
|
$0.2768 / $0.3842 | Buy Now |
DISTI #
3240534
|
TTI | Terminals C-SCFFI 1,5/2,8X0,5 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.2720 / $0.3610 | Buy Now |
DISTI #
000000000003808854
|
Sager | Terminals C-SCFFI 1,5/2,8X0,5 Min Qty: 1 | 0 |
|
$0.3457 / $0.4034 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 2200 |
|
RFQ | |
|
Master Electronics | Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 2.8 x 0.5 mm |
2000 In Stock |
|
$0.2768 / $0.3842 | Buy Now |
Part Details for 3240534
3240534 CAD Models
3240534 Part Data Attributes:
|
3240534
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240534
Phoenix Contact
CONN QC RCPT 16-20AWG 0.110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |