-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN QC RCPT 16-20AWG 0.110
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5684
|
Newark | Female Quick Disconn, 20-16Awg, Red Rohs Compliant: Yes |Phoenix Contact 3240535 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$0.8570 / $1.3000 | Buy Now |
DISTI #
277-17467-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.110 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7665 In Stock |
|
$0.2562 / $0.4100 | Buy Now |
DISTI #
651-3240535
|
Mouser Electronics | Terminals C-SCFFI 1,5/2,8X0,8 RoHS: Compliant | 1670 |
|
$0.2560 / $0.4100 | Buy Now |
DISTI #
71575179
|
RS | Slip-on sleeve fully isolated red 0.5 ... 1.5 mm2 for plug 2.8 x 0.8 mm | Phoenix Contact 3240535 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 33 |
|
$0.3680 / $0.4000 | Buy Now |
|
Onlinecomponents.com | Slip-on sleeve - fully isolated - red - 0.5 ... 1.5 mm² - for plug 2.8 x 0.8 mm |
2390 In Stock |
|
$0.2805 / $0.5886 | Buy Now |
DISTI #
3240535
|
TTI | Terminals C-SCFFI 1,5/2,8X0,8 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.2520 / $0.3630 | Buy Now |
DISTI #
000000000003808855
|
Sager | Terminals C-SCFFI 1,5/2,8X0,8 Min Qty: 1 | 0 |
|
$0.3222 / $0.3759 | Buy Now |
DISTI #
60P7395
|
Bürklin Elektronik | Insulated flat plug sleeve, 2.8 x 0.8 mm, 0.5 to 1.5 mm², AWG 20 to 16, brass, red, 3240535 Min Qty: 1 | 2 |
|
$0.4951 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1800 |
|
RFQ | |
DISTI #
3259691
|
element14 Asia-Pacific | FEMALE QUICK DISCONN, 20-16AWG, RED RoHS: Compliant Min Qty: 10 Container: Each | 13 |
|
$0.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3240535
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3240535
Phoenix Contact
CONN QC RCPT 16-20AWG 0.110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |