There are no models available for this part yet.
Overview of 3240540 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3240540 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3240540-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
200 In Stock |
|
$0.2900 | Buy Now | |
DISTI #
651-3240540
|
Mouser Electronics | Terminals C-SCFFI 2,5/4,8X0,8 RoHS: Compliant | 150 |
|
$0.2900 / $0.3500 | Buy Now | |
DISTI #
71575177
|
RS | Slip-on sleeve fully isolated blue 1.5 ... 2.5 mm2 for plug 4.8 x 0.8 mm | Phoenix Contact 3240540 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4090 / $0.4440 | RFQ | |
Onlinecomponents.com | Slip-on sleeve - fully isolated - blue - 1.5 ... 2.5 mm² - for plug 4.8 x 0.8 mm RoHS: Compliant | 42 Factory Stock |
|
$0.2882 / $0.4417 | Buy Now | ||
Bristol Electronics | Min Qty: 5 | 50 |
|
$0.7313 / $1.1250 | Buy Now | ||
Quest Components | 40 |
|
$0.7500 / $1.5000 | Buy Now | |||
DISTI #
000000000003808860
|
Sager | Terminals C-SCFFI 2,5/4,8X0,8 Min Qty: 50 | 0 |
|
$0.3457 / $0.4034 | Buy Now | |
Dynamic Solutions GmbH | Connector | 4000 |
|
RFQ | |||
Master Electronics | Slip-on sleeve - fully isolated - blue - 1.5 ... 2.5 mm² - for plug 4.8 x 0.8 mm RoHS: Compliant | 42 Factory Stock |
|
$0.2882 / $0.4417 | Buy Now |
CAD Models for 3240540 by Phoenix Contact
Part Data Attributes for 3240540 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2.5 mm2
|