-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,T-N R 1/0 1/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K0399
|
Newark | |Amp Te Connectivity 324058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$10.9200 / $15.1600 | Buy Now |
DISTI #
13H1239
|
Newark | Ring Tongue Terminal, 1/2", 0Awg, Stud Size - Metric:M12, Stud Size - Imperial:1/2", Wire Size Awg Max:0Awg, Conductor Area Csa:60.6Mm², Product Range:Terminyl Series, Insulator Colour:Blue, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324058 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.9200 / $15.1600 | Buy Now |
DISTI #
324058-ND
|
DigiKey | CONN RING CIRC 1/0AWG #1/2 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
150 In Stock |
|
$11.9239 / $14.5800 | Buy Now |
DISTI #
571-324058
|
Mouser Electronics | Terminals RING-TRM 1/0 1/2" NYL BLU RoHS: Compliant | 81 |
|
$10.4000 / $15.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Box | 0Box |
|
$8.8500 | Buy Now |
DISTI #
AMP324058
|
Heilind Electronics | TERMINAL,T-N R 1/0 1/2 | Americas - 0 in Stock |
|
$11.0583 / $11.2234 | Buy Now |
|
Onlinecomponents.com | TERMINAL,T-N R 1/0 1/2 RoHS: Compliant |
300 Partner Stock |
|
$9.6000 / $13.7000 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | 280 |
|
$11.3280 / $15.9300 | Buy Now | |
DISTI #
324058
|
TTI | Terminals RING-TRM 1/0 1/2" NYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 29 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
324058
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
324058
TE Connectivity
TERMINAL,T-N R 1/0 1/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.6 mm2 |